Schneider Electric TeSys GB2 Thermal Magnetic Circuit Breaker -, 16A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 759-841
- Mfr. Part No.:
- GB2CB21
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 3 units)*
€191.15
(exc. VAT)
€235.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.15 | €63.717 |
*price indicative
- RS Stock No.:
- 759-841
- Mfr. Part No.:
- GB2CB21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 16A | |
| Series | GB2 | |
| Range | TeSys | |
| Number of Poles | 1 | |
| Width | 15mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Magnetic | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Magnetic | |
| Height | 74mm | |
| Depth | 67mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | UL | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 16A | ||
Series GB2 | ||
Range TeSys | ||
Number of Poles 1 | ||
Width 15mm | ||
Mount Type DIN Rail | ||
Terminal Type Magnetic | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Magnetic | ||
Height 74mm | ||
Depth 67mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals UL | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Thermal magnetic circuit breaker for circuit control is designed for reliable operation in various applications, offering robust performance with a nominal current of 16 A and a Compact form factor.
Offers a maximum power cut-off capability of 2 kA at 110 V AC
Utilises thermal-magnetic triggering technology for enhanced safety
Can be installed vertically or horizontally for versatile mounting options
Related links
- Schneider Electric TeSys GB2 Thermal Magnetic Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GB2 Thermal Magnetic Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Magnetic Circuit Breaker -, 500mA Current Rating 1-Pole
- Schneider Electric TeSys TeSyS GB2 Thermal Magnetic Circuit Breaker -, 1A Current Rating 1-Pole
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - DIN Rail
