TE Connectivity Potter & Brumfield Circuit Breaker -, 20A Current Rating 2-Pole, Panel
- RS Stock No.:
- 817-518
- Mfr. Part No.:
- 5-1393254-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€274.55
(exc. VAT)
€337.70
(inc. VAT)
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €274.55 | €91.517 |
*price indicative
- RS Stock No.:
- 817-518
- Mfr. Part No.:
- 5-1393254-9
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Product Type | Circuit Breaker | |
| Series | Potter & Brumfield | |
| Number of Poles | 2 | |
| Width | 1.52in | |
| Mount Type | Panel | |
| Terminal Type | Stud | |
| Mount Hole Size | 1.52 x 2.065 in | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Series Trip | |
| Rated AC Voltage | 277V ac | |
| Height | 63.5mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials, EU ELV Directive 2000/53/EC | |
| Depth | 41.28mm | |
| Break Time | 0.03 Sec | |
| Breaking Capacity | 5kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Product Type Circuit Breaker | ||
Series Potter & Brumfield | ||
Number of Poles 2 | ||
Width 1.52in | ||
Mount Type Panel | ||
Terminal Type Stud | ||
Mount Hole Size 1.52 x 2.065 in | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Series Trip | ||
Rated AC Voltage 277V ac | ||
Height 63.5mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials, EU ELV Directive 2000/53/EC | ||
Depth 41.28mm | ||
Break Time 0.03 Sec | ||
Breaking Capacity 5kA | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Potter & Brumfield Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - Bush
- TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 20A Current Rating,
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
