ETA 3400 Thermal Magnetic Circuit Breaker -, 3A Current Rating 1-Pole, Base
- RS Stock No.:
- 855-030
- Mfr. Part No.:
- 3400-P10-H-SI-3A
- Manufacturer:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€75.80
(exc. VAT)
€93.23
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €75.80 |
| 10 - 24 | €72.70 |
| 25 - 49 | €70.13 |
| 50 - 99 | €67.68 |
| 100 + | €65.41 |
*price indicative
- RS Stock No.:
- 855-030
- Mfr. Part No.:
- 3400-P10-H-SI-3A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 3A | |
| Number of Poles | 1 | |
| Series | 3400 | |
| Width | 42mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 50.8mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 3A | ||
Number of Poles 1 | ||
Series 3400 | ||
Width 42mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 50.8mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
Rated DC Voltage 80V dc | ||
Single Hole Mounting, 3400 Series
1-pole operation
1 N/O + 1 N/C auxiliary contacts, for signalling purposes
Manual reset, tease-free, trip-free mechanism
Pull, manual release function
Small physical size
Delayed overload characteristics
20 - 30 second tripping time @ 2xIN
IEC Classification R/TM
Typical life - 5000 Ops.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, VDE, Demko, Nemko, ABS, BV, LRoS
Related links
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 105 Thermal Circuit Breaker - Base
- ETA 201 201 Thermal Magnetic Circuit Breaker - DIN Rail
