Schneider Electric TeSys Thermal Circuit Breaker - GV4P 3 Pole 690V ac Voltage Rating, 50A Current Rating
- RS Stock No.:
- 175-1508
- Mfr. Part No.:
- GV4P50B6
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€256.32
(exc. VAT)
€315.27
(inc. VAT)
- RS Stock No.:
- 175-1508
- Mfr. Part No.:
- GV4P50B6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 50A | |
| Number of Poles | 3 | |
| Range | TeSys | |
| Voltage Rating | 690V ac | |
| Width | 165mm | |
| Series | GV4P | |
| Tripping Mechanism | Thermal-Magnetic | |
| Rated AC Voltage | 690V | |
| Overall Length | 81mm | |
| Overall Depth | 155mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA @ 500 V ac | |
| Terminal Contact Type | Screw | |
| Overall Dimensions | 81 x 165 x 155mm | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 50A | ||
Number of Poles 3 | ||
Range TeSys | ||
Voltage Rating 690V ac | ||
Width 165mm | ||
Series GV4P | ||
Tripping Mechanism Thermal-Magnetic | ||
Rated AC Voltage 690V | ||
Overall Length 81mm | ||
Overall Depth 155mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA @ 500 V ac | ||
Terminal Contact Type Screw | ||
Overall Dimensions 81 x 165 x 155mm | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
- COO (Country of Origin):
- PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
Related links
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 50A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - GV4LE 3 Pole 690V ac Voltage Rating, 50A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - GV4L 3 Pole 690V ac Voltage Rating, 50A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - GV4P 3 Pole 690V ac Voltage Rating, 25A Current Rating
- Schneider Electric TeSys GV4P Thermal Circuit Breaker - Direct
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 2A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 115A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - GV4PEM 3 Pole 690V ac Voltage Rating, 3.5A Current Rating

