Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker -, 50A Current Rating 3-Pole, Direct

Subtotal (1 unit)*

€574.70

(exc. VAT)

€706.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€574.70

*price indicative

RS Stock No.:
175-1509
Mfr. Part No.:
GV4P50N
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

50A

Product Type

Thermal Circuit Breaker

Number of Poles

3

Range

TeSys

Series

TeSyS GV

Width

165mm

Mount Type

Direct

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Height

116mm

Depth

116mm

Rated AC Voltage

690V ac

Standards/Approvals

RoHS, CE

Break Time

Medium

Breaking Capacity

8kA

COO (Country of Origin):
PL

Schneider Electric GV4P50N


TeSys GV motor circuit breaker, 3 poles (3P), 50A/690V, for protection of 3-phase motors 11-22kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 50kA@400V, start-stop control by rotary handle, connection by Everlink BTR screw terminals. Thermal protection adjustable by dials with a setting current Ir in range 20-50A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

b Magnetic GV4L: to be used with an overload relay or a drive

b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)

b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have

a side module SDx for alarming and fault differentiation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy