Schneider Electric TeSys GV4PE Thermal Circuit Breaker -, 80A Current Rating 3-Pole, DIN Rail

Subtotal (1 unit)*

€828.51

(exc. VAT)

€1,019.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€828.51

*price indicative

RS Stock No.:
175-1555
Mfr. Part No.:
GV4PE80S6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

80A

Product Type

Thermal Circuit Breaker

Range

TeSys

Series

GV4PE

Number of Poles

3

Width

81mm

Mount Type

DIN Rail

Terminal Type

Lug Ring

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermomagnetic

Standards/Approvals

RoHS, IEC, REACH, UL, CCC, CSA, EU-RO MR, EAC, MR, ATEX, EN

Height

155mm

Depth

116mm

Rated AC Voltage

690V ac

Breaking Capacity

120kA

COO (Country of Origin):
PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.

b Magnetic GV4L: to be used with an overload relay or a drive

b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)

b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have

a side module SDx for alarming and fault differentiation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy