Schneider Electric TeSys GV4PEM Thermal Circuit Breaker -, 3.5A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 175-1561
- Mfr. Part No.:
- GV4PEM03N6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€631.28
(exc. VAT)
€776.47
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.28 |
*price indicative
- RS Stock No.:
- 175-1561
- Mfr. Part No.:
- GV4PEM03N6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3.5A | |
| Range | TeSys | |
| Number of Poles | 3 | |
| Series | GV4PEM | |
| Width | 116mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Lug Ring | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | EN, REACH, CSA, IEC, EU-RO MR, EAC, CCC, MR, UL, ATEX, RoHS | |
| Rated AC Voltage | 690V ac | |
| Depth | 155mm | |
| Height | 155mm | |
| Breaking Capacity | 8kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3.5A | ||
Range TeSys | ||
Number of Poles 3 | ||
Series GV4PEM | ||
Width 116mm | ||
Mount Type DIN Rail | ||
Terminal Type Lug Ring | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals EN, REACH, CSA, IEC, EU-RO MR, EAC, CCC, MR, UL, ATEX, RoHS | ||
Rated AC Voltage 690V ac | ||
Depth 155mm | ||
Height 155mm | ||
Breaking Capacity 8kA | ||
Schneider Electric GV4PEM03N6
TeSys GV motor circuit breaker, 3 poles (3P), 3.5A/690V, for protection of 3-phase motors 0.55-1.5kW@400V. Multifunction circuit breaker, it provides thermal magnetic protection and advanced motor protection, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection for bars or cables with lugs. Thermal protection adjustable by dials with a setting current Ir in range 1.4-3.5A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Advanced protections are adjustable with a smartphone using wireless NFC and include short time delay protection Isd with a setting range 5-13 Ir, phase unbalance and loss protection, ground fault protection, locked rotor (jam), long start. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). It can be equiped externally with 1 or 2 auxiliary SDx modules in order to have alarming and fault differentiation. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
Related links
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PEM Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PE Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - Direct
