Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker -, 8A Current Rating 2-Pole, Snap-On
- RS Stock No.:
- 201-5736
- Mfr. Part No.:
- 2800886
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€120.90
(exc. VAT)
€148.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.90 |
*price indicative
- RS Stock No.:
- 201-5736
- Mfr. Part No.:
- 2800886
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 8A | |
| Product Type | Thermal Circuit Breaker | |
| Series | CB TM2 | |
| Number of Poles | 2 | |
| Range | TRABTECH | |
| Width | 24.6mm | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | cUL, EN, UL, CSA, DNV GL | |
| Depth | 52mm | |
| Rated AC Voltage | 277V ac | |
| Height | 45mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Product Type Thermal Circuit Breaker | ||
Series CB TM2 | ||
Number of Poles 2 | ||
Range TRABTECH | ||
Width 24.6mm | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Standards/Approvals cUL, EN, UL, CSA, DNV GL | ||
Depth 52mm | ||
Rated AC Voltage 277V ac | ||
Height 45mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 80V dc | ||
The Phoenix thermomagnetic device circuit breaker featured with selective fuse breaking tripping characteristics. It can work in temperature range from 30 °C to 60 °C
Degree of protection IP30
Degree of pollution 2
Insulating material group II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker - Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
