ETA 3130 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Snap-in

Subtotal (1 unit)*

€33.07

(exc. VAT)

€40.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.07

*price indicative

RS Stock No.:
212-2247
Distrelec Article No.:
301-86-734
Mfr. Part No.:
3130-F110-P7T1-W19QY7-10A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

10A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

3130

Width

14.5mm

Mount Type

Snap-in

Terminal Type

Blade

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Tripping Characteristics

Type R

Rated AC Voltage

240V ac

Standards/Approvals

RoHS, CE

Height

78.5mm

Rated DC Voltage

28V dc

Breaking Capacity

25A

Break Time

Medium

3130 Series Thermal Circuit Breaker


Rocker switch and thermal circuit breaker (CBE) combined

Trip-free mechanism

Snap-in panel mounting

Panel thickness 1 to 2.5 mm

Blade terminals DIN 46244-C-Ms-S

Overload protection on all poles (multi-pole)

Typical life 30000 operations at nominal current rating

Main applications for motors, white goods industries, portable hand tools and transformers

IEC Classification S/TO

Approvals

UL; CSA; VDE (EN 60934).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy