Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 1A Current Rating 2-Pole,
- RS Stock No.:
- 217-6375
- Mfr. Part No.:
- 2800880
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€120.90
(exc. VAT)
€148.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.90 |
*price indicative
- RS Stock No.:
- 217-6375
- Mfr. Part No.:
- 2800880
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 1A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Thermomagnetic Device Circuit Breaker | |
| Series | CB TM2 | |
| Number of Poles | 2 | |
| Width | 24.6mm | |
| Mount Type | Snap-On | |
| Terminal Type | Plug-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | DNV GL, cUL, UL, EN, CSA | |
| Rated AC Voltage | 277V ac | |
| Height | 45mm | |
| Depth | 52mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 1A | ||
Product Type Thermal Circuit Breaker | ||
Range Thermomagnetic Device Circuit Breaker | ||
Series CB TM2 | ||
Number of Poles 2 | ||
Width 24.6mm | ||
Mount Type Snap-On | ||
Terminal Type Plug-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Standards/Approvals DNV GL, cUL, UL, EN, CSA | ||
Rated AC Voltage 277V ac | ||
Height 45mm | ||
Depth 52mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 80V dc | ||
- COO (Country of Origin):
- ID
The Phoenix Contact CB series have thermomagnetic device circuit breaker with M1 fuse. This circuit breaker have 2 position and it have grey in colour. The mounting of the circuit breaker is on the base element and breaker have 80 V dc rated supply voltag
IP degree of protection is IP30
Ambient temperature for operation is -30 °C to 60 °C
Related links
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -
