Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker -, 16A Current Rating 2-Pole
- RS Stock No.:
- 219-9316
- Mfr. Part No.:
- GB2CD21
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 6 units)*
€549.03
(exc. VAT)
€675.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €549.03 | €91.505 |
*price indicative
- RS Stock No.:
- 219-9316
- Mfr. Part No.:
- GB2CD21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Range | TeSys | |
| Series | TeSyS GB2 | |
| Width | 15mm | |
| Terminal Type | Connector | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Depth | 67mm | |
| Height | 15mm | |
| Standards/Approvals | EN/IEC 60947-2, CSA C22.2 No 235, UL 1077, EN/IEC 60947-1 | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Range TeSys | ||
Series TeSyS GB2 | ||
Width 15mm | ||
Terminal Type Connector | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Depth 67mm | ||
Height 15mm | ||
Standards/Approvals EN/IEC 60947-2, CSA C22.2 No 235, UL 1077, EN/IEC 60947-1 | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GB circuit breaker, 2 poles (1P+N), 16A/250V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 220A (13 In) and breaking capacity 1.5kA at 240V. It can also be used for protection of DC loads up to 16A/24V DC-13 with a breaking capacity 1.5kA at 24V.
It is a compact device (30mm wide)
It mounts on 35mm DIN-rail
It is control by toggle lever (start-stop guaranteed for 8000 cycles)
It is multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh)
Related links
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker -, 12A Current Rating 2-Pole
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - DIN Rail
