Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc, 277 V ac Voltage Rating, 5A Current Rating
- RS Stock No.:
- 221-5588
- Mfr. Part No.:
- 3-128-200
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5588
- Mfr. Part No.:
- 3-128-200
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 5A | |
| Range | TA36 Rocker | |
| Number of Poles | 1 | |
| Voltage Rating | 32 V dc, 277 V ac | |
| Width | 14.5mm | |
| Series | TA36 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 5A | ||
Range TA36 Rocker | ||
Number of Poles 1 | ||
Voltage Rating 32 V dc, 277 V ac | ||
Width 14.5mm | ||
Series TA36 | ||
- COO (Country of Origin):
- CZ
The Schurter thermal circuit breaker has a 1 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 5A current.
Unique UL rating of 277 VAC
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Related links
- Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc 5A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc 3A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc 20A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc 16A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc 10A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc 6A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 5A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 20A Current Rating
