Schurter TA36 Rocker TA36 Rocker Circuit Breaker -, 3A Current Rating 1-Pole, Flange
- RS Stock No.:
- 221-5590
- Distrelec Article No.:
- 302-20-774
- Mfr. Part No.:
- 3-128-201
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.35 |
| 10 - 49 | €14.06 |
| 50 - 99 | €12.90 |
| 100 + | €10.78 |
*price indicative
- RS Stock No.:
- 221-5590
- Distrelec Article No.:
- 302-20-774
- Mfr. Part No.:
- 3-128-201
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Circuit Breaker | |
| Current Rating | 3A | |
| Range | TA36 Rocker | |
| Series | TA36 Rocker | |
| Number of Poles | 1 | |
| Width | 14.5mm | |
| Mount Type | Flange | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 277V ac | |
| Depth | 51.7mm | |
| Height | 36mm | |
| Standards/Approvals | REACH, UL, IEC, CCC, CE, CSA, RoHS | |
| Rated DC Voltage | 36V dc | |
| Breaking Capacity | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker | ||
Current Rating 3A | ||
Range TA36 Rocker | ||
Series TA36 Rocker | ||
Number of Poles 1 | ||
Width 14.5mm | ||
Mount Type Flange | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 277V ac | ||
Depth 51.7mm | ||
Height 36mm | ||
Standards/Approvals REACH, UL, IEC, CCC, CE, CSA, RoHS | ||
Rated DC Voltage 36V dc | ||
Breaking Capacity 3A | ||
- COO (Country of Origin):
- IN
The Schurter thermal circuit breaker has a 1 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 3A current.
Unique UL rating of 277 VAC
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Related links
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
