Schurter TA36 Rocker TA36 Rocker Circuit Breaker -, 10A Current Rating 2-Pole, Flange

Subtotal (1 box of 10 units)*

€177.59

(exc. VAT)

€218.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€177.59€17.759

*price indicative

RS Stock No.:
221-5626
Mfr. Part No.:
3-128-234
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

10A

Product Type

Circuit Breaker

Number of Poles

2

Series

TA36 Rocker

Range

TA36 Rocker

Width

26mm

Mount Type

Flange

Terminal Type

Snap-In

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Tripping Characteristics

Type S

Rated AC Voltage

277V ac

Depth

51.7mm

Standards/Approvals

REACH, CSA, CE, IEC, UL, RoHS, CCC

Height

36mm

Breaking Capacity

10A

Rated DC Voltage

60V dc

COO (Country of Origin):
CH
The Schurter thermal circuit breaker has a 2 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 10A current.

Unique UL rating of 277 VAC

Finely graded rated currents

High configurability (rocker colours, lettering)

Appealing design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy