Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 100A Current Rating
- RS Stock No.:
- 275-0056
- Mfr. Part No.:
- 209-2-1-63-4-9-100-A-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€1,157.90
(exc. VAT)
€1,424.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,157.90 | €231.58 |
*price indicative
- RS Stock No.:
- 275-0056
- Mfr. Part No.:
- 209-2-1-63-4-9-100-A-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 100A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Airpax | |
| Number of Poles | 2 | |
| Series | 209 | |
| Width | 52.63mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 100A | ||
Product Type Thermal Circuit Breaker | ||
Range Airpax | ||
Number of Poles 2 | ||
Series 209 | ||
Width 52.63mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 60A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IELK111 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
