Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 50A Current Rating
- RS Stock No.:
- 275-0066
- Mfr. Part No.:
- 219-3-1-65-8-9-50
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€1,473.86
(exc. VAT)
€1,812.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,473.86 | €294.772 |
*price indicative
- RS Stock No.:
- 275-0066
- Mfr. Part No.:
- 219-3-1-65-8-9-50
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 50A | |
| Range | Airpax | |
| Number of Poles | 3 | |
| Series | 219 | |
| Width | 78.94mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 50A | ||
Range Airpax | ||
Number of Poles 3 | ||
Series 219 | ||
Width 78.94mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 50A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 3-Pole, 15A Current Rating
- Sensata / Airpax Airpax 219 Thermal Circuit Breaker - 1-Pole, 60A Current Rating
- Sensata / Airpax Airpax LELHK111 Thermal Circuit Breaker - 3-Pole, 50A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 50A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 50A Current Rating
- Sensata / Airpax Airpax IELHK11 Thermal Circuit Breaker - 2-Pole, 50A Current Rating
