Sensata / Airpax Airpax IELBXK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- RS Stock No.:
- 275-0227
- Mfr. Part No.:
- IELBXK1-1REG4-52-80.0-A-M3-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€783.52
(exc. VAT)
€963.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €783.52 | €156.704 |
*price indicative
- RS Stock No.:
- 275-0227
- Mfr. Part No.:
- IELBXK1-1REG4-52-80.0-A-M3-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 80A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Airpax | |
| Number of Poles | 1 | |
| Series | IELBXK1 | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 80A | ||
Product Type Thermal Circuit Breaker | ||
Range Airpax | ||
Number of Poles 1 | ||
Series IELBXK1 | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker is fully sealed magnetic circuit breaker with auxiliary contacts. It combines power switching and accurate, reliable
circuit protection with inverse time delays.
Trip free action
UL recognized
CSA approved
Related links
- Sensata / Airpax Airpax IELBXK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 80A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IELK1 Thermal Circuit Breaker - 1-Pole, 90A Current Rating
