Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- RS Stock No.:
- 275-0301
- Mfr. Part No.:
- IUGN66-1-72-5.00
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€723.56
(exc. VAT)
€889.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €723.56 | €144.712 |
*price indicative
- RS Stock No.:
- 275-0301
- Mfr. Part No.:
- IUGN66-1-72-5.00
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Series | IUGN66 | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Number of Poles 2 | ||
Range Airpax | ||
Series IUGN66 | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic Magnetic Circuit Protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Theyre Ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 2.5A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax IUGS11 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
