Sensata / Airpax Airpax IULN11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating

Subtotal (1 unit)*

€202.70

(exc. VAT)

€249.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€202.70

*price indicative

RS Stock No.:
275-0314
Distrelec Article No.:
303-89-409
Mfr. Part No.:
IULN11-1REC4-72-20.0-A
Manufacturer:
Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Airpax

Product Type

Thermal Circuit Breaker

Current Rating

20A

Range

Airpax

Series

IULN11

Number of Poles

2

Width

38.48mm

COO (Country of Origin):
CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.

Withstands high pulses

Minimize tripping

Related links