Sensata / Airpax Airpax IULN1 Thermal Circuit Breaker - 1-Pole, 40A Current Rating

Subtotal (1 unit)*

€92.11

(exc. VAT)

€113.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.11

*price indicative

RS Stock No.:
275-0321
Distrelec Article No.:
303-89-408
Mfr. Part No.:
IULN1-1-52-40.0
Manufacturer:
Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Airpax

Product Type

Thermal Circuit Breaker

Current Rating

40A

Series

IULN1

Range

Airpax

Number of Poles

1

Width

19.05mm

COO (Country of Origin):
CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.

Withstands high pulses

Minimize tripping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy