Sensata / Airpax Airpax LEG66 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- RS Stock No.:
- 275-0340
- Mfr. Part No.:
- LEG66-1-62F-15.0-A-01-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€662.37
(exc. VAT)
€814.72
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €662.37 | €132.474 |
*price indicative
- RS Stock No.:
- 275-0340
- Mfr. Part No.:
- LEG66-1-62F-15.0-A-01-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Airpax | |
| Number of Poles | 2 | |
| Series | LEG66 | |
| Width | 38.48mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Range Airpax | ||
Number of Poles 2 | ||
Series LEG66 | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic Magnetic Circuit Protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Theyre Ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LEG66 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax LEG66 Thermal Circuit Breaker - 2-Pole, 25A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax LEG6 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 15A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax LELH11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax IEGZX11 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
