Sensata / Airpax Airpax LEL1 Thermal Circuit Breaker - 1-Pole, 10A Current Rating

Subtotal (1 box of 5 units)*

€325.63

(exc. VAT)

€400.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€325.63€65.126

*price indicative

RS Stock No.:
275-0356
Mfr. Part No.:
LEL1-1-62-10.0-AF-01-V
Manufacturer:
Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Airpax

Current Rating

10A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Range

Airpax

Series

LEL1

Width

19.05mm

COO (Country of Origin):
CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.

Withstands high pulses

Minimize tripping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy