Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 65A Current Rating
- RS Stock No.:
- 275-0360
- Mfr. Part No.:
- LELB1-1-51-65.0-1-01-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€531.87
(exc. VAT)
€654.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €531.87 | €106.374 |
*price indicative
- RS Stock No.:
- 275-0360
- Mfr. Part No.:
- LELB1-1-51-65.0-1-01-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 65A | |
| Number of Poles | 1 | |
| Series | LELB1 | |
| Range | Airpax | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 65A | ||
Number of Poles 1 | ||
Series LELB1 | ||
Range Airpax | ||
Width 19.05mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 65A Current Rating
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 45A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEG66 Thermal Circuit Breaker - 2-Pole, 35A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 80A Current Rating
- Sensata / Airpax Airpax LELK1 Thermal Circuit Breaker - 1-Pole, 50A Current Rating
- Sensata / Airpax Airpax IEL111 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
