Sensata / Airpax Airpax LELK111 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- RS Stock No.:
- 275-0387
- Mfr. Part No.:
- LELK111-1-63F-30.0-U-01-V
- Manufacturer:
- Airpax
Subtotal (1 box of 5 units)*
€1,443.53
(exc. VAT)
€1,775.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,443.53 | €288.706 |
*price indicative
- RS Stock No.:
- 275-0387
- Mfr. Part No.:
- LELK111-1-63F-30.0-U-01-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Current Rating | 30A | |
| Product Type | Thermal Circuit Breaker | |
| Series | LELK111 | |
| Range | Airpax | |
| Number of Poles | 3 | |
| Width | 57.53mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Current Rating 30A | ||
Product Type Thermal Circuit Breaker | ||
Series LELK111 | ||
Range Airpax | ||
Number of Poles 3 | ||
Width 57.53mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. This model meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications.
Withstands high pulses
Minimize tripping
Related links
- Sensata / Airpax Airpax LELK111 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEGH66 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax LELHK11 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEL111 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEG666 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax IEG6 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
- Sensata / Airpax Airpax IUGN1 Thermal Circuit Breaker - 1-Pole, 30A Current Rating
