Sensata / Airpax Airpax PR11 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- RS Stock No.:
- 275-0431
- Mfr. Part No.:
- PR11-2-10.0A-XX-V
- Manufacturer:
- Airpax
Subtotal (1 box of 10 units)*
€181.67
(exc. VAT)
€223.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.67 | €18.167 |
*price indicative
- RS Stock No.:
- 275-0431
- Mfr. Part No.:
- PR11-2-10.0A-XX-V
- Manufacturer:
- Airpax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Range | Airpax | |
| Number of Poles | 1 | |
| Series | PR11 | |
| Width | 17.27mm | |
| Select all | ||
|---|---|---|
Brand Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Range Airpax | ||
Number of Poles 1 | ||
Series PR11 | ||
Width 17.27mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic-magnetic circuit Protector is a snap-acting that combines power switching and accurate, reliable circuit protection in one aesthetically pleasing package. It assures immediate opening and closing of the contacts. Its design also prevents operator teasing of the contacts and minimizes arcing.
Less assembly is required
Illuminated handle
Related links
- Sensata / Airpax Airpax PR11 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax PR11 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax PR11 Thermal Circuit Breaker - 1-Pole, 5A Current Rating
- Sensata / Airpax Airpax PR21 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax R11 Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 10A Current Rating
- Sensata / Airpax Airpax PR21 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
