ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 3A Current Rating

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
286-3982
Mfr. Part No.:
3120-F551-H7T1-W02D-3A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

3A

Number of Poles

2

Voltage Rating

250V

Width

25mm

Series

3120

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

250V

Mounting Style

Snap In

Rated DC Voltage

50V

Overall Length

41mm

Terminal Contact Type

Blade

Overall Depth

35mm

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

41 x 25 x 35mm

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy