ETA 106 Thermal Circuit Breaker - 1-Pole, Flush, 500mA Current Rating, 3 A
- RS Stock No.:
- 289-0550
- Distrelec Article No.:
- 133-20-108
- Mfr. Part No.:
- 106-P30-0,5A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€23.13
(exc. VAT)
€28.45
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.13 |
*price indicative
- RS Stock No.:
- 289-0550
- Distrelec Article No.:
- 133-20-108
- Mfr. Part No.:
- 106-P30-0,5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 500mA | |
| Product Type | Thermal Circuit Breaker | |
| Series | 106 | |
| Number of Poles | 1 | |
| Mount Type | Flush | |
| Tripping Characteristics | Thermal | |
| Standards/Approvals | SVHC, REACH, RoHS | |
| Breaking Capacity | 3A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 500mA | ||
Product Type Thermal Circuit Breaker | ||
Series 106 | ||
Number of Poles 1 | ||
Mount Type Flush | ||
Tripping Characteristics Thermal | ||
Standards/Approvals SVHC, REACH, RoHS | ||
Breaking Capacity 3A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Miniaturised single pole thermal circuit breaker with push to reset, tease free, trip free, snap action mechanism. Available in versions for PCB or panel mounting, snap in or thread neck, or as an integral type. Approved to CBE standard EN60934.
VDE and CSA approved
Shock and vibration
IP40 and IP00 degree protection
Related links
- ETA 106 Thermal Circuit Breaker - 1-Pole 9A Current Rating, 9 A
- ETA 106-P30 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 48 V dc
- ETA 106-P30 106-P30 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 48 V dc
- ETA 106-P30 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 48 V dc
- ETA 106-P30 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 48 V dc
- ETA 106-P30 Thermal Circuit Breaker - 1-Pole 8A Current Rating 240V ac, 48 V dc
- ETA 106-P30 Thermal Circuit Breaker - 1-Pole 2A Current Rating 48V ac
- ETA 106-P30 106-P30 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac, 48 V dc
