ETA 106-P30 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 289-0553
- Distrelec Article No.:
- 133-20-900
- Mfr. Part No.:
- 106-P30-10A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€21.42
(exc. VAT)
€26.35
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
- Plus 50 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.42 |
*price indicative
- RS Stock No.:
- 289-0553
- Distrelec Article No.:
- 133-20-900
- Mfr. Part No.:
- 106-P30-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 106-P30 | |
| Width | 19mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Tripping Characteristics | Resettable Over-current Protection with Thermal Tripping | |
| Standards/Approvals | RoHS REACH SVHC SVHC Statement | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50A | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 106-P30 | ||
Width 19mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Anaerobic Adhesive | ||
Tripping Characteristics Resettable Over-current Protection with Thermal Tripping | ||
Standards/Approvals RoHS REACH SVHC SVHC Statement | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50A | ||
Rated DC Voltage 48V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The thermal circuit breaker designed for resettable over-current protection, activated by thermal tripping. It's a flush-mount type suitable for single-hole mounting, secured with hex and knurled nut fastening. The breaker offers double insulation and one-pole breaking of the current circuit, providing enhanced safety features for electrical systems, typically found in appliances, equipment, or automotive applications.
Without manual release mechanism
IP rating IP00, IP40
Related links
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
