ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole, DIN Rail, 3A Current Rating, 2 kA, 250V
- RS Stock No.:
- 458-8706
- Distrelec Article No.:
- 301-66-012
- Mfr. Part No.:
- 1180-01-3A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 15 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€23.41
(exc. VAT)
€28.79
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €23.41 | - |
| 15 - 49 | €21.67 | 7% |
| 50 - 99 | €20.90 | 10% |
| 100 - 199 | €20.18 | 13% |
| 200 + | €19.51 | 16% |
*price indicative
- RS Stock No.:
- 458-8706
- Distrelec Article No.:
- 301-66-012
- Mfr. Part No.:
- 1180-01-3A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Range | Thermal Automotive Circuit Breaker | |
| Series | 1180 | |
| Number of Poles | 1 | |
| Width | 8.2mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Blade | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | IEC, UL, VDE, EN, CSA | |
| Depth | 52.3mm | |
| Height | 24.4mm | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Range Thermal Automotive Circuit Breaker | ||
Series 1180 | ||
Number of Poles 1 | ||
Width 8.2mm | ||
Mount Type DIN Rail | ||
Terminal Type Blade | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals IEC, UL, VDE, EN, CSA | ||
Depth 52.3mm | ||
Height 24.4mm | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- ID
Thermal Automotive Circuit-Breaker, 1180 Series
IEC classification S/TO,Miniaturised single pole circuit breaker with switching (push-push) function. Reliable snap action and trip-free mechanism. The blade terminals fit into the optional DIN rail sockets. An optional DIN rail socket maybe used. The socket has screw terminals up to 6mm² cable. Sockets are 8·2mm wide, 64 x 42·5 x 8·2mm.
Breaking Capacity: 250Vac - 2000A, 60Vdc - 200A
Typical life 3000 (1xIN resistive); 500 (2xIN inductive) Operations
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Note
when several sockets are banked together each device should be de-rated to 80% of its rating or over rated accordingly.
Approvals
CSA, UL, VDE
Related links
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 250mA Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V
- ETA Thermal Automotive Circuit Breaker 1180 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 3A Current Rating 48 V dc
