ETA 1140-F Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Base
- RS Stock No.:
- 728-8676
- Mfr. Part No.:
- 1140-F111-P1M1-4A
- Manufacturer:
- ETA
Image representative of range
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €15.12 | - |
| 15 - 24 | €14.31 | 5% |
| 25 + | €13.88 | 8% |
*price indicative
- RS Stock No.:
- 728-8676
- Mfr. Part No.:
- 1140-F111-P1M1-4A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 4A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 1140-F | |
| Number of Poles | 1 | |
| Width | 14mm | |
| Mount Type | Base | |
| Mount Hole Size | 4.2 mm | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 4A | ||
Product Type Thermal Circuit Breaker | ||
Series 1140-F | ||
Number of Poles 1 | ||
Width 14mm | ||
Mount Type Base | ||
Mount Hole Size 4.2 mm | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Breaking Capacity 25A | ||
Rated DC Voltage 50V dc | ||
1140-F Series Thermal Circuit Breaker
Single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Snap-in panel mounting, Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE.
Related links
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140-E Thermal Circuit Breaker - Base
- ETA 1140-E Thermal Circuit Breaker - Base
- ETA 1140-E Thermal Circuit Breaker - Base
- ETA 1140 Thermal Circuit Breaker -, 4A Current Rating
