ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel
- RS Stock No.:
- 729-2849
- Distrelec Article No.:
- 301-66-070
- Mfr. Part No.:
- 3600-P10-Si-4A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 25 more to save €167.50
View bulk pricing optionsSubtotal (1 unit)*
€86.08
(exc. VAT)
€105.88
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €86.08 | - |
| 25 - 99 | €79.38 | €167.50 |
| 100 - 249 | €74.04 | €1,204.00 |
| 250 - 499 | €71.18 | €3,725.00 |
| 500 + | €68.77 | €8,655.00 |
*price indicative
- RS Stock No.:
- 729-2849
- Distrelec Article No.:
- 301-66-070
- Mfr. Part No.:
- 3600-P10-Si-4A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 4A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 3600 | |
| Range | Thermal Magnetic Circuit Breakers | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CSA, VDE, IEC, EN, UL | |
| Depth | 72mm | |
| Height | 50mm | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 4A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 3600 | ||
Range Thermal Magnetic Circuit Breakers | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CSA, VDE, IEC, EN, UL | ||
Depth 72mm | ||
Height 50mm | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 1kA | ||
3600 Series Thermal Circuit Breaker
Single pole thermal-magnetic circuit breaker, two button operation
Trip-free, snap action mechanism
Plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or panel mounting using E-T-A clips
Featuring an unprotected shunt tap terminal
Blade terminals 6.3-0.8 (mm), DIN 46244-A
Typical applications in process control systems, instrumentation, communications systems, rail vehicles
Approvals
UL; CSA; VDE (EN 60934)
Related links
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
