TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker -, 6A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-6607
- Distrelec Article No.:
- 303-50-673
- Mfr. Part No.:
- W28-XQ1A-6
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.72 | - |
| 10 - 24 | €4.51 | €2.10 |
| 25 - 49 | €4.39 | €8.25 |
| 50 + | €4.24 | €24.00 |
*price indicative
- RS Stock No.:
- 782-6607
- Distrelec Article No.:
- 303-50-673
- Mfr. Part No.:
- W28-XQ1A-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 6A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W28 | |
| Range | 0.25 → 20 A | |
| Width | 19.3mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | 175% (0.25-2A) within 1 hour, May trip between 101% and 134%, Trip at 135% (3-20 A) | |
| Standards/Approvals | RoHS, CE | |
| Depth | 1.535in | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 6A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W28 | ||
Range 0.25 → 20 A | ||
Width 19.3mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics 175% (0.25-2A) within 1 hour, May trip between 101% and 134%, Trip at 135% (3-20 A) | ||
Standards/Approvals RoHS, CE | ||
Depth 1.535in | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- CN
TE Connectivity - W28 Series
Related links
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Direct
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Direct
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Direct
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Direct
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Direct
- TE Connectivity 0.25 → 20 A W28 Thermal Circuit Breaker - Direct
- TE Connectivity W28 Thermal Circuit Breaker - Direct
- TE Connectivity W28 Thermal Circuit Breaker - Direct
