TE Connectivity W92 Thermal Circuit Breaker -, 30A Current Rating 2-Pole, Direct
- RS Stock No.:
- 782-7899
- Mfr. Part No.:
- W92-X112-30
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€126.36
(exc. VAT)
€155.42
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
- Plus 31 unit(s) shipping from 03 May 2027
- Plus 81 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €126.36 |
| 10 - 24 | €113.46 |
| 25 - 49 | €110.56 |
| 50 - 149 | €99.96 |
| 150 + | €93.62 |
*price indicative
- RS Stock No.:
- 782-7899
- Mfr. Part No.:
- W92-X112-30
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 30A | |
| Product Type | Thermal Circuit Breaker | |
| Series | W92 | |
| Number of Poles | 2 | |
| Width | 38.1mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Must trip at 125% of rated load, May trip between 101% and 134% | |
| Depth | 63.56mm | |
| Height | 67.56mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 30A | ||
Product Type Thermal Circuit Breaker | ||
Series W92 | ||
Number of Poles 2 | ||
Width 38.1mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Must trip at 125% of rated load, May trip between 101% and 134% | ||
Depth 63.56mm | ||
Height 67.56mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
- COO (Country of Origin):
- MX
TE Connectivity - W92 Series
Related links
- TE Connectivity W31 Thermal Circuit Breaker - Direct
- TE Connectivity W67 Thermal Circuit Breaker - Direct
- TE Connectivity W58 Thermal Circuit Breaker - Direct
- TE Connectivity 0.5 → 50 A W23 Thermal Circuit Breaker - Direct
- TE Connectivity W92 W92 Circuit Breaker - Panel Mount
- TE Connectivity W92 W9 Circuit Breaker - Panel Mount
- TE Connectivity W68 Thermal Circuit Breaker - Direct
- TE Connectivity W68 Thermal Circuit Breaker - Direct
