Schurter TA45 TA35 Thermal Circuit Breaker -, 6A Current Rating 2-Pole, Panel
- RS Stock No.:
- 869-2745
- Mfr. Part No.:
- 4435.0264
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€31.90
(exc. VAT)
€39.24
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.90 |
*price indicative
- RS Stock No.:
- 869-2745
- Mfr. Part No.:
- 4435.0264
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 6A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TA35 | |
| Range | TA45 | |
| Number of Poles | 2 | |
| Width | 33.8mm | |
| Mount Type | Panel | |
| Mount Hole Size | 34 x 26 mm | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Height | 44.1mm | |
| Break Time | Medium | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 6A | ||
Product Type Thermal Circuit Breaker | ||
Series TA35 | ||
Range TA45 | ||
Number of Poles 2 | ||
Width 33.8mm | ||
Mount Type Panel | ||
Mount Hole Size 34 x 26 mm | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Height 44.1mm | ||
Break Time Medium | ||
Rated DC Voltage 60V dc | ||
- COO (Country of Origin):
- CZ
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Snap-in mounting
Positively trip-free release
Waterproof Covers - 869-2701 , 869-2705 and 869-2714
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
