Altech 0.3 → 10 A V-EA Thermal Circuit Breaker - 2-Pole, DIN Rail, 32A Current Rating, 10 kA, 60 V dc
- RS Stock No.:
- 899-1894
- Mfr. Part No.:
- 2G32UM
- Manufacturer:
- Altech
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 899-1894
- Mfr. Part No.:
- 2G32UM
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 32A | |
| Range | 0.3 → 10 A | |
| Series | V-EA | |
| Number of Poles | 2 | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Reset Actuator Type | Handle | |
| Height | 93.3mm | |
| Depth | 74.7mm | |
| Breaking Capacity | 10kA | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 32A | ||
Range 0.3 → 10 A | ||
Series V-EA | ||
Number of Poles 2 | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Reset Actuator Type Handle | ||
Height 93.3mm | ||
Depth 74.7mm | ||
Breaking Capacity 10kA | ||
Rated DC Voltage 60V dc | ||
- COO (Country of Origin):
- US
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Altech 0.3 to 10 A V-EA Thermal Circuit Breaker - 2-Pole 32A Current Rating 60 V dc
- Altech V-EA Thermal Circuit Breaker - 2-Pole 32A Current Rating 60 V dc
- Altech 0.3 to 10 A V-EA Thermal Circuit Breaker - 2-Pole 50A Current Rating 60 V dc
- Altech 0.3 to 10 A V-EA Thermal Circuit Breaker - 2-Pole 60A Current Rating 60 V dc
- Altech 0.3 to 10 A V-EA Thermal Circuit Breaker - 2-Pole 30A Current Rating 60 V dc
- Altech 0.3 to 10 A V-EA Thermal Circuit Breaker - 2-Pole 40A Current Rating 60 V dc
- Altech V-EA Thermal Circuit Breaker - 2-Pole 12.5A Current Rating 60 V dc
- Altech 0.3 to 10 A V-EA Thermal Circuit Breaker - 2-Pole 12A Current Rating 80 V dc
