Altech V-EA Thermal Circuit Breaker -, 16A Current Rating 2-Pole, Cable
- RS Stock No.:
- 899-3433
- Mfr. Part No.:
- 2D16UM
- Manufacturer:
- Altech
Subtotal (1 unit)*
€52.48
(exc. VAT)
€64.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.48 |
*price indicative
- RS Stock No.:
- 899-3433
- Mfr. Part No.:
- 2D16UM
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 16A | |
| Series | V-EA | |
| Number of Poles | 2 | |
| Width | 35mm | |
| Mount Type | Cable | |
| Terminal Type | Ring Tongue Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type D | |
| Height | 96mm | |
| Depth | 44mm | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 277V ac | |
| Breaking Capacity | 10kA | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 16A | ||
Series V-EA | ||
Number of Poles 2 | ||
Width 35mm | ||
Mount Type Cable | ||
Terminal Type Ring Tongue Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Height 96mm | ||
Depth 44mm | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 277V ac | ||
Breaking Capacity 10kA | ||
Rated DC Voltage 80V dc | ||
- COO (Country of Origin):
- DE
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Altech V-EA Thermal Circuit Breaker - Cable
- Altech V-EA Thermal Circuit Breaker - 2-Pole 13A Current Rating 80 V dc
- Altech V-EA Thermal Circuit Breaker - 2-Pole 8A Current Rating 80 V dc
- Altech V-EA Thermal Circuit Breaker - Cable
- Altech V-EA Thermal Circuit Breaker - 2-Pole 12.5A Current Rating 80 V dc
- Altech V-EA Thermal Circuit Breaker - 2-Pole 12.5A Current Rating 60 V dc
- Altech V-EA Thermal Circuit Breaker - 2-Pole 32A Current Rating 60 V dc
- Altech V-EA Thermal Circuit Breaker - 2-Pole 1A Current Rating 80 V dc
