Login / Register to access your benefits
Recently searched

    Limitor Thermal Fuse +60°C 2.5 A, 250V ac

    Bulk discount available

    Subtotal (1 unit)*

    €5.97

    (exc. VAT)

    €7.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 456 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€5.97
    10 - 24€5.39
    25 - 49€4.91
    50 - 99€4.49
    100 +€4.18

    *price indicative

    RS Stock No.:
    204-7398
    Mfr. Part No.:
    Q82 A 60 05 100
    Manufacturer:
    Limitor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Limitor

    Functioning Temperature

    +60°C

    Maximum Current

    2.5 A

    Voltage Rating

    250V ac

    Lead Orientation

    Radial

    Body Height

    8mm

    Body Length

    17.5mm

    Body Width

    4mm

    Wire Diameter

    0.51mm

    Wire Length

    100mm

    Related links