Bourns Thermal Fuse +82°C 80 A, 28V
- RS Stock No.:
- 258-6365
- Mfr. Part No.:
- HC82AY-1
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | €0.979 | €9.79 |
500 - 990 | €0.892 | €8.92 |
1000 - 1990 | €0.80 | €8.00 |
2000 + | €0.748 | €7.48 |
*price indicative
- RS Stock No.:
- 258-6365
- Mfr. Part No.:
- HC82AY-1
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Functioning Temperature | +82°C | |
Holding Temperature | +25°C | |
Maximum Current | 80 A | |
Voltage Rating | 28V | |
Lead Orientation | Axial | |
Select all | ||
---|---|---|
Brand Bourns | ||
Functioning Temperature +82°C | ||
Holding Temperature +25°C | ||
Maximum Current 80 A | ||
Voltage Rating 28V | ||
Lead Orientation Axial | ||