Login / Register to access your benefits
Recently searched

    Bourns Thermal Fuse +85°C 40 A, 28V

    Subtotal (1 bag of 5000 units)*

    €2,690.00

    (exc. VAT)

    €3,310.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 26 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    5000 +€0.538€2,690.00

    *price indicative

    RS Stock No.:
    258-6376
    Mfr. Part No.:
    LC85AY-1
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Functioning Temperature

    +85°C

    Holding Temperature

    +25°C

    Maximum Current

    40 A

    Voltage Rating

    28V

    Lead Orientation

    Axial

    Related links