Login / Register to access your benefits
Recently searched

    Bourns Thermal Fuse +85°C 60 A, 28V

    Bulk discount available

    Subtotal (1 pack of 10 units)*

    €7.49

    (exc. VAT)

    €9.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2,520 unit(s) ready to ship from another location
    • Plus 999,997,470 unit(s) shipping from 28 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    10 - 490€0.749€7.49
    500 - 990€0.656€6.56
    1000 - 1990€0.587€5.87
    2000 +€0.572€5.72

    *price indicative

    RS Stock No.:
    258-6399
    Mfr. Part No.:
    SA85SB0
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Functioning Temperature

    +85°C

    Holding Temperature

    +25°C

    Maximum Current

    60 A

    Voltage Rating

    28V

    Lead Orientation

    Axial

    Related links