StarTech.com Aluminium Oxide Thermal Paste, 14.5 W/mK, Syringe

Image representative of range

Subtotal (1 unit)*

€23.22

(exc. VAT)

€28.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 30 October 2026
  • Plus 103 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.22

*price indicative

RS Stock No.:
847-653
Mfr. Part No.:
SILVGREASE10-PRO
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Thermal Paste

Thermal Conductivity

14.5W/mK

Package Size

10 g

Physical State

Grease

Dispensing Method

Syringe

Standards/Approvals

TAA-Compliant

Chemical Component

Aluminium Oxide

Maximum Operating Temperature

280°C

Minimum Operating Temperature

-50°C

COO (Country of Origin):
CN

StarTech Thermal Paste, 14.5W/mK Thermal Conductivity, 10g Package Size - SILVGREASE10-PRO


This thermal paste is a heat-transfer compound designed to improve thermal contact between cooling hardware and processors in computing systems. Supplied as a grease in a syringe, it is intended for precision application on heat-generating components where efficient dissipation is required across a wide environmental range.

Features and Benefits:


• Thermal conductivity 14.5 W/mK for efficient heat transfer
• Aluminium oxide composition reduces thermal resistance
• Syringe dispensing method enables accurate controlled application
• 10 g package size for multiple maintenance tasks
• Operates from -50°C to 280°C for extreme environment stability

Applications


• Suitable for CPU and GPU cooling in desktops
• Ideal for high-load overclocking thermal management
• Used with heatsinks and cold plates in workstations
• Can be used for repair and maintenance of server cooling
• Used for thermal Interface replacement during upgrades

How should it be applied for the most consistent thermal interface?


Apply a thin, even layer from the syringe to the component contact area, avoiding excess that could impede heat flow

use a spreader or pressure from the heatsink to form a uniform bond.

What makes it suitable for long-term installations in harsher climates?


Its operating range from -50°C to 280°C means the compound retains conductive performance across extreme cold and elevated temperatures without phase change.

Is the product appropriate for precision repeat servicing tasks?


The syringe dispensing format provides metered delivery for repeatable quantities, making it practical for multiple service cycles from a single 10 g supply.

How does the chemical makeup affect electrical safety near sensitive circuitry?


The filler specified as aluminium oxide is a non-metallic ceramic powder that contributes thermal conductivity while remaining non-conductive, reducing the risk of electrical shorting when correctly applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy