- RS Stock No.:
- 182-6356
- Mfr. Part No.:
- HTS100T
- Manufacturer:
- Electrolube
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-6356
- Mfr. Part No.:
- HTS100T
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Silicone Heat Transfer Compound is a metal oxide filled silicone oil providing an extremely efficient and exceptionally thermally conductive compound which will operate over a wide temperature range. Electrolube Heat Transfer Compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity of heat dissipation is important.
Excellent non-creep characteristics
Vibration stable, designed for gap filling applications
Wide operating temperature range: -50°C to +200°C
Thermal conductivity even at high temperatures: 0.90 W/m.K
Low in toxicity and economical in use
Low evaporation weight loss
Vibration stable, designed for gap filling applications
Wide operating temperature range: -50°C to +200°C
Thermal conductivity even at high temperatures: 0.90 W/m.K
Low in toxicity and economical in use
Low evaporation weight loss
Specifications
Attribute | Value |
---|---|
Thermal Conductivity | 0.9W/m·K |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -50°C |
Physical State | Paste |
Pack Size | 100 ml |
Chemical Component | Powdered Metal Oxides, Silicone Oil |
Operating Temperature Range | -50 → +200 °C |