Electrolube Silicone Thermal Grease, 0.9W/m·K
- RS Stock No.:
- 301-2810
- Distrelec Article No.:
- 175-59-891
- Mfr. Part No.:
- HTS35SL
- Manufacturer:
- Electrolube
Bulk discount available
Subtotal (1 unit)*
€18.26
(exc. VAT)
€22.46
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
- Plus 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | €18.26 |
6 - 14 | €17.53 |
15 + | €17.16 |
*price indicative
- RS Stock No.:
- 301-2810
- Distrelec Article No.:
- 175-59-891
- Mfr. Part No.:
- HTS35SL
- Manufacturer:
- Electrolube
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrolube | |
Thermal Conductivity | 0.9W/m·K | |
Material | Silicone | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -50°C | |
Pack Size | 35 ml | |
Operating Temperature Range | -50 → +200 °C | |
Select all | ||
---|---|---|
Brand Electrolube | ||
Thermal Conductivity 0.9W/m·K | ||
Material Silicone | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -50°C | ||
Pack Size 35 ml | ||
Operating Temperature Range -50 → +200 °C | ||
Related links
- Electrolube Silicone Thermal Grease, 3W/m·K
- Electrolube Non-Silicone Thermal Grease, 0.9W/m·K
- Electrolube Non-Silicone Thermal Grease, 2.5W/m·K
- Electrolube Thermal Adhesive, 1.8W/m·K
- Chemtronics Non-Silicone Thermal Grease, 0.71W/m·K
- RS PRO Non-Silicone Thermal Grease, 4W/m·K
- RS PRO Non-Silicone Thermal Grease, 2W/m·K
- Chemtronics Silicone Thermal Grease, 0.63W/m·K