RS PRO Non-Silicone Thermal Grease, 2W/m·K
- RS Stock No.:
- 915-6109
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€125.99
(exc. VAT)
€154.97
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 18 June 2025
- Plus 11 unit(s) shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | €125.99 |
6 - 14 | €120.95 |
15 + | €118.42 |
*price indicative
- RS Stock No.:
- 915-6109
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thermal Conductivity | 2W/m·K | |
Material | Non-Silicone | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -50°C | |
Pack Size | 1kg | |
Operating Temperature Range | -50 → +151 °C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thermal Conductivity 2W/m·K | ||
Material Non-Silicone | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -50°C | ||
Pack Size 1kg | ||
Operating Temperature Range -50 → +151 °C | ||
Related links
- RS PRO Non-Silicone Thermal Grease, 2W/m·K
- RS PRO Non-Silicone Thermal Grease, 4W/m·K
- RS PRO Non-Silicone Thermal Grease, 0.65 W/mK
- RS PRO Non-Silicone Thermal Paste, 3W/m·K
- Chemtronics Non-Silicone Thermal Grease, 0.71W/m·K
- Electrolube Non-Silicone Thermal Grease, 0.9W/m·K
- Electrolube Non-Silicone Thermal Grease, 2.5W/m·K
- Jelt Silicone Thermal Grease, 0.41W/m·K