Electrolube Metal Oxide Thermal Grease, 0.9 W/mK
- RS Stock No.:
- 112-7229
- Distrelec Article No.:
- 180-86-027
- Mfr. Part No.:
- HTC10S
- Manufacturer:
- Electrolube
Bulk discount available
Subtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 2,846 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €5.96 |
| 6 - 14 | €5.72 |
| 15 + | €5.62 |
*price indicative
- RS Stock No.:
- 112-7229
- Distrelec Article No.:
- 180-86-027
- Mfr. Part No.:
- HTC10S
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Thermal Grease | |
| Thermal Conductivity | 0.9W/mK | |
| Package Size | 10 ml | |
| Physical State | Paste | |
| Standards/Approvals | ISO 9002Certificate No. FM 32082 | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -50°C | |
| Chemical Component | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Thermal Grease | ||
Thermal Conductivity 0.9W/mK | ||
Package Size 10 ml | ||
Physical State Paste | ||
Standards/Approvals ISO 9002Certificate No. FM 32082 | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -50°C | ||
Chemical Component Metal Oxide | ||
HTC Silicon-free Heat Sink Compound
Silicon-free heat sink compound
Easy to apply with the practical syringe
Extremely high thermal conductivity
For the thermal coupling of electronic components
Note
Pack Size is 10ml
Related links
- Electrolube Metal Oxide Thermal Grease Tube
- Electrolube Metal Oxide Thermal Grease Tube
- Electrolube Metal Oxide Thermal Adhesive, 1.8 W/mK
- Electrolube Metal Oxide
- Chemtronics Metal Oxide Thermal Grease Tube
- Chemtronics Zinc Oxide Thermal Grease, 0.71 W/mK
- RS PRO Zinc Oxide Thermal Grease Tube
- MG Chemicals Boron Nitride Aluminium Oxide Thermal Grease Tube
