FLIR Battery Charger Power Unit for Use with E4, E5, E6, E8 Thermal Cameras
- RS Stock No.:
- 848-1381
- Mfr. Part No.:
- T198534
- Manufacturer:
- FLIR
1 In stock for delivery within 2 working days
Price Each
€129.00
(exc. VAT)
€158.67
(inc. VAT)
Units | Per unit |
---|---|
1 + | €129.00 |
- RS Stock No.:
- 848-1381
- Mfr. Part No.:
- T198534
- Manufacturer:
- FLIR
RoHS Status: Not Applicable
FLIR Battery Charger Power Unit, Power supply/Charger with EU, UK, US and AU plugs, For E4, E5, E6, E8 Thermal Cameras - T198534
This FLIR battery charger power unit, designed with compatibility in mind for E4, E5, E6, and E8 Thermal Cameras, offers a high-quality power supply solution for various FLIR thermal cameras. The compact design and multiple plug options make it versatile and ideal for professionals in automation, electronics, electrical, and mechanical industries. The FLIR battery charger power unit ensures reliable power connectivity for uninterrupted usage of thermal cameras in various technical applications.
Features & Benefits
• Compact and portable design for easy transportation and usage
• Includes EU, UK, US, and AU plugs for global compatibility
• AC operation range from 90-264 VAC, 50/60 Hz for flexible power options
• Output of 5.0VDC, 2.1A for efficient charging performance
• Provides 10.5W power for quick and reliable charging
• Comes with a 1.2m long cable for extended reach
• Lightweight packaging of 0.200 kg for convenient handling
• Compatible with FLIR E4, E5, E6, and E8 Thermal Cameras
• Incorporates FLIR camera accessory to enhance functionality
• Includes EU, UK, US, and AU plugs for global compatibility
• AC operation range from 90-264 VAC, 50/60 Hz for flexible power options
• Output of 5.0VDC, 2.1A for efficient charging performance
• Provides 10.5W power for quick and reliable charging
• Comes with a 1.2m long cable for extended reach
• Lightweight packaging of 0.200 kg for convenient handling
• Compatible with FLIR E4, E5, E6, and E8 Thermal Cameras
• Incorporates FLIR camera accessory to enhance functionality
Applications
• Designed specifically for use with FLIR E4, E5, E6, and E8 Thermal Cameras
• Ideal for professionals working in the automation, electronics, electrical, and mechanical industries
• Suitable for global applications with EU, UK, US, and AU plug options
• Perfect solution for reliable and efficient power supply to FLIR thermal cameras
• Ideal for professionals working in the automation, electronics, electrical, and mechanical industries
• Suitable for global applications with EU, UK, US, and AU plug options
• Perfect solution for reliable and efficient power supply to FLIR thermal cameras
Will it provide a stable power supply for continuous operation of the thermal cameras?
The FLIR T198534 ensures a reliable power connection, delivering 5.0VDC, 2.1A output for efficient charging and uninterrupted camera operation.
Is the FLIR battery charger Power unit lightweight and portable for easy usage?
Yes, this charger features a compact design and 1.2m cable length, making it convenient for professionals working in various technical environments.
Attribute | Value |
---|---|
Accessory Type | Power supply/Charger with EU, UK, US and AU plugs |
For Use With | E4, E5, E6, E8 Thermal Cameras |