- RS Stock No.:
- 136-5410
- Mfr. Part No.:
- FLK-TI480 9HZ
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-5410
- Mfr. Part No.:
- FLK-TI480 9HZ
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke Ti480 9Hz Infrared Thermal Imaging Camera
The 9Hz Fluke Ti480 Thermal Imager delivers stunning 640 x 480 resolution images at surprising affordability. This is the only 640 x 480 pistol grip thermal imager in the Fluke range. The Ti480 is a rugged superbly engineered camera allowing users to perform thermal inspections with total confidence and speed.
Powerful, new, easy-to-use Fluke Connect® SmartView® desktop software is included.
Fluke Connect SmartView desktop software is a comprehensive and connected software platform that represents the future of integrated equipment maintenance, monitoring, analysis and reporting. It's easier than ever to optimize thermal images, perform analytics, generate quick, customizable, robust reports, and export images, in the format of your choice, to the cloud. You will also be able to integrate with Fluke Connect – the largest integrated system of software and maintenance tools in the world.
Key Features
Get 4x the pixel data with SuperResolution, which captures multiple images and combines them to create a 1280 x 960 image
LaserSharp® Auto Focus calculates distance to your designated target with pinpoint1 accuracy
MultiSharp™ Focus delivers automatically focused images throughout your field of view, dramatically eliminating potential for misdiagnosis
IR Fusion® technology lets you easily adjust visible and infrared image blending
Fluke Connect® links your camera to the Fluke network of wireless test and measurement tools
Pre-calibrated optional lenses: 2x telephoto, and wide angle, let you capture images close up or from a distance
Reduce the need to take notes in the field with two helpful features:
IR-PhotoNotes™ annotation system - captures digital images of the surrounding area to reference conditions or actual location
Any additional details can also be saved to the file with voice annotation
Highlight areas that are outside your pre-set ""normal"" temperature ranges quickly with color alarms
One-handed pistol-grip for quick, point-and-shoot troubleshooting
New included Fluke Connect SmartView® desktop software allows you to optimize thermal images, perform analytics, generate quick, customizable, robust reports and export images to the format of your choice in the cloud
Supplied with
Thermal imager with standard infrared lens; AC power supply and battery pack charger (including universal AC adapters); Two, rugged lithium ion smart battery packs; USB cable; HDMI video cable; 4 GB micro SD card; Rugged, hard carrying case; Soft transport bag; Adjustable hand strap; Available by free download Fluke Connect® SmartView® desktop software and users manual.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +800 °C |
Detector Resolution | 640 x 480pixel |
Display Resolution | 640 x 480pixel |
Model Number | Ti480 9HZ |
Thermal Sensitivity | 50mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Weight | 1 (with Battery)kg |
Application | Building |
Minimum Focus | 150 mm |
Model Number p | Ti480 9HZ |