RS PRO RS730 Thermal Imaging Camera, +32 → +662 °F, 0 → +350 °C, 160 x 120pixel Detector Resolution With
- RS Stock No.:
- 136-5734
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,836.19
(exc. VAT)
€2,258.51
(inc. VAT)
Units | Per unit |
1 + | €1,836.19 |
- RS Stock No.:
- 136-5734
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Thermal Imaging Camera RS730
RS Pro thermal Imaging camera is an easy to use thermal camera for fast and efficient thermal imaging using infrared technology. Ideal for electrical and construction in both work and inspections, this thermal camera can detect leaks in pipes, and provides data about a buildings energy efficiency and any defects. Combining all the important features for thermographic measurement at an affordable price, it also features automatic hot/cold detection. With a built-in digital camera it also allows video and sound recording, USB data transfers for live video. The RS730 is accurate, quiet, fast, reliable and robust enough to withstand tough daily use.
Thermal images are essential for identifying corroded connections, defects in electrical equipment, overheated motors and potential fire hazards. Included with this article are an adaptor, battery, 8GB Micro SD card, USB cable, USB OTG cable, warranty card, PC software installation CD and a gift box and carrying case.
Thermal images are essential for identifying corroded connections, defects in electrical equipment, overheated motors and potential fire hazards. Included with this article are an adaptor, battery, 8GB Micro SD card, USB cable, USB OTG cable, warranty card, PC software installation CD and a gift box and carrying case.
Features and Benefits:
Display: 2.8" LCD, 240 x 320 pixels
IR Resolution: 160 x 120 pixels
Image Frequency: 50 Hz
Battery Operating Time: Approx. 4 hours
Integrated LED Light
Built-in lens cover
IR Resolution: 160 x 120 pixels
Image Frequency: 50 Hz
Battery Operating Time: Approx. 4 hours
Integrated LED Light
Built-in lens cover
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | +32 → +662 °F, 0 → +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | RS730 |
Thermal Sensitivity | 100mK |
Best Temperature Measurement Accuracy | ±2 °C, ±3.6 °F |
Focus Type | Manual |
Calibrated | RSCAL |
Minimum Focus Distance | 0.1m |
Display Size | 2.8in |
Application | Thermography |
Weight | <500 (with Battery)g |
Model Number p | RS730 |