- RS Stock No.:
- 171-6856
- Mfr. Part No.:
- FLK-Ti450 PRO 9HZ
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 171-6856
- Mfr. Part No.:
- FLK-Ti450 PRO 9HZ
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
With the Fluke Ti450, worrying about focus is now obsolete, with MultiSharp™ focus, you get images automatically focused throughout the field of view, even if you start from a completely blurry target. That's because the camera takes multiple images and combines them to give you clear, accurate focus on targets near and far. Simply point and shoot.
AC power supply and battery pack charger (including universal AC adapters)
Two, rugged lithium ion smart battery packs
USB cable
HDMI video cable
4 GB micro SD card
Rugged, hard carrying case
Soft transport bag
Adjustable hand strap
Two, rugged lithium ion smart battery packs
USB cable
HDMI video cable
4 GB micro SD card
Rugged, hard carrying case
Soft transport bag
Adjustable hand strap
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -10 → +1500 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | Ti450 |
Thermal Sensitivity | 25 mK, ≤0.02 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Minimum Focus | 150 mm |
Weight | 1.04 (Battery Included)kg |
Spatial Resolution IFOV | 1.31mrad |
Model Number p | Ti450 |
Application | Thermography |