- RS Stock No.:
- 175-7361
- Mfr. Part No.:
- FLK-TI400-PRO 9HZ
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-7361
- Mfr. Part No.:
- FLK-TI400-PRO 9HZ
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Powerful high-performance features make troubleshooting fast and easy.
Technology changes. The last thing we want is for you to feel like you're missing out on critical innovations, so Fluke has engineered the Ti400 infrared camera to adapt to change.
Being future-ready is part of its DNA. You can test and measure with wireless speed and ease and connect with other wireless devices. If there's an infrared camera in your future, make sure it's one with a future.
Technology changes. The last thing we want is for you to feel like you're missing out on critical innovations, so Fluke has engineered the Ti400 infrared camera to adapt to change.
Being future-ready is part of its DNA. You can test and measure with wireless speed and ease and connect with other wireless devices. If there's an infrared camera in your future, make sure it's one with a future.
Detect and communicate issues faster with patented Fluke IR-Fusion® technology with AutoBlend™ mode
Faster communication with wireless image transfer directly to your PC, Apple® iPhone® or iPad®
Capture up to 5 additional measurements with the CNX™ Wireless System*
One-handed, easy-to-use user interface
Ruggedized high resolution 640x480 capacitive touch screen for quick menu navigation
Capture additional digital images to show location or additional site details with IR-PhotoNotes™ Annotation System
Faster communication with wireless image transfer directly to your PC, Apple® iPhone® or iPad®
Capture up to 5 additional measurements with the CNX™ Wireless System*
One-handed, easy-to-use user interface
Ruggedized high resolution 640x480 capacitive touch screen for quick menu navigation
Capture additional digital images to show location or additional site details with IR-PhotoNotes™ Annotation System
Specifications
Attribute | Value |
---|---|
Detector Resolution | 320 x 240pixel |
Calibrated | RSCAL |
- RS Stock No.:
- 175-7361
- Mfr. Part No.:
- FLK-TI400-PRO 9HZ
- Manufacturer:
- Fluke